LMV331IDCKTE4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2 880
Unit Price: 11,34000 Kč
Datasheet

MFR Recommended


Texas Instruments
In Stock: 60
Unit Price: 24,99000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 619
Unit Price: 19,74000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 14,70000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 20 221
Unit Price: 21,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 23 932
Unit Price: 16,59000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 31 898
Unit Price: 5,04000 Kč
Datasheet
Comparator Standard (General Purpose) Open-Collector SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV331IDCKTE4

DigiKey Part Number
LMV331IDCKTE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV331IDCKTE4
Description
IC COMPARATOR 1 GEN PUR SC70-5
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LMV331IDCKTE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
84mA @ 5V
Packaging
Tape & Reel (TR)
Current - Quiescent (Max)
150µA
Part Status
Obsolete
Propagation Delay (Max)
600ns
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Output Type
Open-Collector
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Supplier Device Package
SC-70-5
Voltage - Input Offset (Max)
7mV @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV331IDBVRTexas Instruments2 880296-6633-1-ND11,34000 KčMFR Recommended
LMV331IDCKTTexas Instruments60296-26112-1-ND24,99000 KčMFR Recommended
LMV331M5/NOPBTexas Instruments2 619LMV331M5/NOPBCT-ND19,74000 KčSimilar
LMV331M5X/NOPBTexas Instruments0LMV331M5X/NOPBCT-ND14,70000 KčSimilar
LMV331M7/NOPBTexas Instruments20 221LMV331M7/NOPBCT-ND21,00000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types