LMV331IDBVRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2 880
Unit Price: 11,34000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 619
Unit Price: 19,74000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 14,70000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 20 221
Unit Price: 21,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 23 932
Unit Price: 16,59000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,46000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 17 498
Unit Price: 30,24000 Kč
Datasheet
Comparator Standard (General Purpose) Open-Collector SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV331IDBVRG4

DigiKey Part Number
296-52660-2-ND - Tape & Reel (TR)
296-52660-1-ND - Cut Tape (CT)
296-52660-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV331IDBVRG4
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV331IDBVRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
84mA @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
150µA
Part Status
Discontinued at DigiKey
Propagation Delay (Max)
600ns
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
1
Package / Case
SC-74A, SOT-753
Output Type
Open-Collector
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Supplier Device Package
SOT-23-5
Voltage - Input Offset (Max)
7mV @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV331IDBVRTexas Instruments2 880296-6633-1-ND11,34000 KčMFR Recommended
LMV331M5/NOPBTexas Instruments2 619LMV331M5/NOPBCT-ND19,74000 KčSimilar
LMV331M5X/NOPBTexas Instruments0LMV331M5X/NOPBCT-ND14,70000 KčSimilar
LMV331M7/NOPBTexas Instruments20 221LMV331M7/NOPBCT-ND21,00000 KčSimilar
LMV331M7X/NOPBTexas Instruments23 932LMV331M7X/NOPBCT-ND16,59000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,10615 Kč18 318,45 Kč
6 0005,95024 Kč35 701,44 Kč
9 0005,87221 Kč52 849,89 Kč
15 0005,78572 Kč86 785,80 Kč
21 0005,73517 Kč120 438,57 Kč
30 0005,68655 Kč170 596,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč