MFR Recommended
Similar
Similar
Similar
Similar
Similar

LMV331IDCKRG4 | |
|---|---|
DigiKey Part Number | LMV331IDCKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV331IDCKRG4 |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV331IDCKRG4 Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 84mA @ 5V |
Packaging Tape & Reel (TR) | Current - Quiescent (Max) 150µA |
Part Status Discontinued at DigiKey | Propagation Delay (Max) 600ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Output Type Open-Collector | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Supplier Device Package SC-70-5 |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV331IDCKR | Texas Instruments | 20 684 | 296-6634-1-ND | 11,34000 Kč | MFR Recommended |
| LMV331M5/NOPB | Texas Instruments | 2 619 | LMV331M5/NOPBCT-ND | 19,74000 Kč | Similar |
| LMV331M5X/NOPB | Texas Instruments | 0 | LMV331M5X/NOPBCT-ND | 14,70000 Kč | Similar |
| LMV331M7/NOPB | Texas Instruments | 20 221 | LMV331M7/NOPBCT-ND | 21,00000 Kč | Similar |
| LMV331M7X/NOPB | Texas Instruments | 23 932 | LMV331M7X/NOPBCT-ND | 16,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,55334 Kč | 16 660,02 Kč |
| 6 000 | 5,40916 Kč | 32 454,96 Kč |
| 9 000 | 5,33697 Kč | 48 032,73 Kč |
| 15 000 | 5,25699 Kč | 78 854,85 Kč |
| 21 000 | 5,21022 Kč | 109 414,62 Kč |
| 30 000 | 5,16528 Kč | 154 958,40 Kč |
| Unit Price without VAT: | 5,55334 Kč |
|---|---|
| Unit Price with VAT: | 6,71954 Kč |




