Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Upgrade
Similar

LMV331M5X/NOPB | |
|---|---|
DigiKey Part Number | LMV331M5X/NOPBTR-ND - Tape & Reel (TR) LMV331M5X/NOPBCT-ND - Cut Tape (CT) LMV331M5X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV331M5X/NOPB |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Collector, TTL SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV331M5X/NOPB Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 84mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 120µA |
Part Status Active | Propagation Delay (Max) 600ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type CMOS, Open-Collector, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV331IDBVR | Texas Instruments | 2 880 | 296-6633-1-ND | 0,46000 Kč | Direct |
| LMV331IDBVRE4 | Texas Instruments | 2 383 | 296-52659-1-ND | 0,55000 Kč | Similar |
| LMV331IDBVRG4 | Texas Instruments | 0 | 296-52660-1-ND | 0,55000 Kč | Similar |
| LMV331IDBVT | Texas Instruments | 3 | 296-26111-1-ND | 1,04000 Kč | Similar |
| LMV331IDCKR | Texas Instruments | 20 684 | 296-6634-1-ND | 0,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,37300 Kč | 103,73 Kč |
| 25 | 9,29800 Kč | 232,45 Kč |
| 100 | 8,13250 Kč | 813,25 Kč |
| 250 | 7,57356 Kč | 1 893,39 Kč |
| 500 | 7,23718 Kč | 3 618,59 Kč |
| 1 000 | 6,96042 Kč | 6 960,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,61836 Kč | 19 855,08 Kč |
| 6 000 | 6,45090 Kč | 38 705,40 Kč |
| 9 000 | 6,36713 Kč | 57 304,17 Kč |
| 15 000 | 6,27422 Kč | 94 113,30 Kč |
| 21 000 | 6,21995 Kč | 130 618,95 Kč |
| 30 000 | 6,16771 Kč | 185 031,30 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |









