LM4041DQDBZTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1 187
Unit Price: 18,06000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 2 438
Unit Price: 18,06000 Kč
Datasheet

MFR Recommended


Texas Instruments
In Stock: 11 005
Unit Price: 29,40000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 302
Unit Price: 22,89000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 18,69000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 332
Unit Price: 16,17000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 434
Unit Price: 16,17000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 181
Unit Price: 13,23000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 15 258
Unit Price: 13,23000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,67541 Kč
Datasheet

Similar


Microchip Technology
In Stock: 4 868
Unit Price: 8,19000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,48087 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 503
Unit Price: 7,56000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 11 663
Unit Price: 19,11000 Kč
Datasheet
Shunt Voltage Reference IC Adjustable 1.233V 10 V V ±1% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 1.233V 10 V V ±1% 12 mA SOT-23-3
SOT-23-3

LM4041DQDBZTG4

DigiKey Part Number
LM4041DQDBZTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4041DQDBZTG4
Description
IC VREF SHUNT ADJ 1% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±1% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4041DQDBZTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.233V
Voltage - Output (Max)
10 V
Current - Output
12 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
75015,25771 Kč11 443,28 Kč
1 25014,90623 Kč18 632,79 Kč
1 75014,70064 Kč25 726,12 Kč
2 50014,50298 Kč36 257,45 Kč
6 25014,07740 Kč87 983,75 Kč
12 50013,82087 Kč172 760,88 Kč
Unit Price without VAT:15,25771 Kč
Unit Price with VAT:18,46183 Kč