


LM4041DQDBZT | |
|---|---|
DigiKey Part Number | 296-32134-2-ND - Tape & Reel (TR) 296-32134-1-ND - Cut Tape (CT) 296-32134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041DQDBZT |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041DQDBZT Models |
Category | Tolerance ±1% |
Manufacturer Texas Instruments | Temperature Coefficient 150ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Noise - 10Hz to 10kHz 20µVrms |
Part Status Active | Current - Cathode 80 µA |
Reference Type Shunt | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.233V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Max) 10 V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 21,96100 Kč | 219,61 Kč |
| 25 | 19,91280 Kč | 497,82 Kč |
| 100 | 17,65630 Kč | 1 765,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,58180 Kč | 4 145,45 Kč |
| 500 | 15,93360 Kč | 7 966,80 Kč |
| 750 | 15,60881 Kč | 11 706,61 Kč |
| 1 250 | 15,24904 Kč | 19 061,30 Kč |
| 1 750 | 15,03884 Kč | 26 317,97 Kč |
| 2 500 | 14,83669 Kč | 37 091,72 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

