Direct
Direct
MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Similar
Similar



LM4041DIDBZTG4 | |
|---|---|
DigiKey Part Number | LM4041DIDBZTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4041DIDBZTG4 |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041DIDBZTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.233V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 12 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 11,23729 Kč | 8 427,97 Kč |
| 1 250 | 10,96414 Kč | 13 705,18 Kč |
| 1 750 | 10,80461 Kč | 18 908,07 Kč |
| 2 500 | 10,65119 Kč | 26 627,97 Kč |
| 6 250 | 10,32080 Kč | 64 505,00 Kč |
| 12 500 | 10,12172 Kč | 126 521,50 Kč |
| Unit Price without VAT: | 11,23729 Kč |
|---|---|
| Unit Price with VAT: | 13,59712 Kč |





