LM4041CEM3X-ADJ/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 17,90653 Kč
Datasheet

Similar


Texas Instruments
In Stock: 51
Unit Price: 43,47000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 23,00036 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 11,18060 Kč
Datasheet

Similar


Texas Instruments
In Stock: 270
Unit Price: 24,15000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 14,15125 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 061
Unit Price: 13,23000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 000
Unit Price: 4,76536 Kč
Datasheet

Similar


Texas Instruments
In Stock: 801
Unit Price: 19,95000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 11,23729 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 634
Unit Price: 18,27000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 11 005
Unit Price: 30,45000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 15,25771 Kč
Datasheet
Shunt Voltage Reference IC Adjustable 1.233V 10 V V ±0.5% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 1.233V 10 V V ±0.5% 12 mA SOT-23-3
SOT-23-3

LM4041CEM3X-ADJ/NOPB

DigiKey Part Number
296-43055-2-ND - Tape & Reel (TR)
296-43055-1-ND - Cut Tape (CT)
296-43055-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4041CEM3X-ADJ/NOPB
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±0.5% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4041CEM3X-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.233V
Voltage - Output (Max)
10 V
Current - Output
12 mA
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
68 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,86535 Kč32 596,05 Kč
6 00010,61519 Kč63 691,14 Kč
9 00010,48990 Kč94 409,10 Kč
15 00010,35113 Kč155 266,95 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč