


LM4041CIDBZT | |
|---|---|
DigiKey Part Number | 296-32129-2-ND - Tape & Reel (TR) 296-32129-1-ND - Cut Tape (CT) 296-32129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041CIDBZT |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±0.5% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041CIDBZT Models |
Category | Tolerance ±0.5% |
Manufacturer Texas Instruments | Temperature Coefficient 100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Noise - 10Hz to 10kHz 20µVrms |
Part Status Active | Current - Cathode 80 µA |
Reference Type Shunt | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.233V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Max) 10 V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 19,00300 Kč | 190,03 Kč |
| 25 | 17,20160 Kč | 430,04 Kč |
| 100 | 15,20890 Kč | 1 520,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,26100 Kč | 3 565,25 Kč |
| 500 | 13,68902 Kč | 6 844,51 Kč |
| 750 | 13,40260 Kč | 10 051,95 Kč |
| 1 250 | 13,08494 Kč | 16 356,17 Kč |
| 1 750 | 12,89949 Kč | 22 574,11 Kč |
| 2 500 | 12,72101 Kč | 31 802,52 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |

