LM4041BIDBZTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 51
Unit Price: 43,47000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 192
Unit Price: 23,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 18,69000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 822
Unit Price: 16,59000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 434
Unit Price: 16,59000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 187
Unit Price: 18,48000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 338
Unit Price: 18,48000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 175
Unit Price: 13,65000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 15 258
Unit Price: 13,65000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 11 663
Unit Price: 19,74000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6 228
Unit Price: 20,16000 Kč
Datasheet
Shunt Voltage Reference IC Adjustable 1.233V 10 V V ±0.2% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 1.233V 10 V V ±0.2% 12 mA SOT-23-3
SOT-23-3

LM4041BIDBZTG4

DigiKey Part Number
LM4041BIDBZTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4041BIDBZTG4
Description
IC VREF SHUNT ADJ 0.2% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±0.2% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4041BIDBZTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.233V
Voltage - Output (Max)
10 V
Current - Output
12 mA
Tolerance
±0.2%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50023,00036 Kč11 500,18 Kč
75022,56193 Kč16 921,45 Kč
1 25022,07629 Kč27 595,36 Kč
1 75021,79233 Kč38 136,58 Kč
2 50021,51942 Kč53 798,55 Kč
6 25020,93144 Kč130 821,50 Kč
Unit Price without VAT:23,00036 Kč
Unit Price with VAT:27,83044 Kč