Shunt Voltage Reference IC Adjustable 1.233V 10 V V ±0.2% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 1.233V 10 V V ±0.2% 12 mA SOT-23-3
SOT-23-3

LM4041BIDBZT

DigiKey Part Number
296-32126-2-ND - Tape & Reel (TR)
296-32126-1-ND - Cut Tape (CT)
296-32126-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4041BIDBZT
Description
IC VREF SHUNT ADJ 0.2% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±0.2% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4041BIDBZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.233V
Voltage - Output (Max)
10 V
Current - Output
12 mA
Tolerance
±0.2%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,47000 Kč43,47 Kč
1032,08500 Kč320,85 Kč
2529,22080 Kč730,52 Kč
10026,08790 Kč2 608,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25020,65784 Kč5 164,46 Kč
50019,87796 Kč9 938,98 Kč
75019,48755 Kč14 615,66 Kč
1 25019,05493 Kč23 818,66 Kč
1 75018,80209 Kč32 903,66 Kč
2 50018,55896 Kč46 397,40 Kč
Manufacturers Standard Package
Unit Price without VAT:43,47000 Kč
Unit Price with VAT:52,59870 Kč