Direct
Direct
Direct
Direct
MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Similar
Similar



LM4041CIDBZRG4 | |
|---|---|
DigiKey Part Number | LM4041CIDBZRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4041CIDBZRG4 |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±0.5% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041CIDBZRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.233V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 12 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,18060 Kč | 33 541,80 Kč |
| 6 000 | 10,92453 Kč | 65 547,18 Kč |
| 9 000 | 10,79631 Kč | 97 166,79 Kč |
| 15 000 | 10,65420 Kč | 159 813,00 Kč |
| Unit Price without VAT: | 11,18060 Kč |
|---|---|
| Unit Price with VAT: | 13,52853 Kč |



