LM358D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2 537
Unit Price: 0,79000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 15 408
Unit Price: 0,61000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 245
Unit Price: 0,81000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 772
Unit Price: 0,63000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 16 732
Unit Price: 0,10000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 9 939
Unit Price: 0,43000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 423
Unit Price: 0,41000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 402
Unit Price: 0,50000 Kč
Datasheet

Similar


onsemi
In Stock: 21 312
Unit Price: 0,20000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 590
Unit Price: 0,44000 Kč
Datasheet

Similar


onsemi
In Stock: 67 125
Unit Price: 0,17000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 10 957
Unit Price: 0,52000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 7 623
Unit Price: 0,13000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,15000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358D

DigiKey Part Number
296-1014-5-ND
Manufacturer
Manufacturer Product Number
LM358D
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM358D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
700 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
500µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types