
BA2904F-E2 | |
|---|---|
DigiKey Part Number | BA2904F-E2TR-ND - Tape & Reel (TR) BA2904F-E2CT-ND - Cut Tape (CT) BA2904F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2904F-E2 |
Description | IC OPAMP GP 2 CIRCUIT 8SOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA2904F-E2 Models |
Category | Current - Supply 500µA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Not For New Designs | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Gain Bandwidth Product 500 kHz | Supplier Device Package 8-SOP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2904FJ-E2 | Rohm Semiconductor | 2 559 | LM2904FJ-E2CT-ND | 13,23000 Kč | MFR Recommended |
| LM258ADR | Texas Instruments | 18 209 | 296-15169-1-ND | 6,09000 Kč | Similar |
| LM258ADRG4 | Texas Instruments | 0 | LM258ADRG4-ND | 4,04212 Kč | Similar |
| LM258DG4 | Rochester Electronics, LLC | 676 | 2156-LM258DG4-ND | 13,22875 Kč | Similar |
| LM258DR | Texas Instruments | 31 202 | 296-14591-1-ND | 4,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,87400 Kč | 78,74 Kč |
| 25 | 7,04680 Kč | 176,17 Kč |
| 100 | 6,12720 Kč | 612,72 Kč |
| 250 | 5,68960 Kč | 1 422,40 Kč |
| 500 | 5,42504 Kč | 2 712,52 Kč |
| 1 000 | 5,20729 Kč | 5 207,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,97753 Kč | 12 443,82 Kč |
| 5 000 | 4,83899 Kč | 24 194,95 Kč |
| 7 500 | 4,76965 Kč | 35 772,38 Kč |
| 12 500 | 4,69278 Kč | 58 659,75 Kč |
| 17 500 | 4,64788 Kč | 81 337,90 Kč |
| 25 000 | 4,60471 Kč | 115 117,75 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

