LM258DG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 25 992
Unit Price: 4,41000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 612
Unit Price: 21,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 623
Unit Price: 16,17000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 380
Unit Price: 21,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 22 203
Unit Price: 16,38000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 530
Unit Price: 178,69000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 594
Unit Price: 92,18000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 56,36031 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 9 939
Unit Price: 11,55000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 987
Unit Price: 10,50000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 423
Unit Price: 10,92000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 600
Unit Price: 103,31000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 470
Unit Price: 145,94000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM258DG4

DigiKey Part Number
296-52890-ND
Manufacturer
Manufacturer Product Number
LM258DG4
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM258DG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
1.1 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
500µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 676 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

676In Stock
Ships from Rochester Electronics, LLC