
ISL28210FBZ | |
|---|---|
DigiKey Part Number | ISL28210FBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL28210FBZ |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL28210FBZ Models |
Category | Current - Supply 2.55mA (x2 Channels) |
Mfr | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 12.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.3 pA | Base Product Number |
Voltage - Input Offset 300 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,79000 Kč | 116,79 Kč |
| 10 | 86,13300 Kč | 861,33 Kč |
| 97 | 70,91299 Kč | 6 878,56 Kč |
| 194 | 67,95773 Kč | 13 183,80 Kč |
| 291 | 66,48460 Kč | 19 347,02 Kč |
| 582 | 64,33277 Kč | 37 441,67 Kč |
| 1 067 | 62,77193 Kč | 66 977,65 Kč |
| 2 522 | 60,97364 Kč | 153 775,52 Kč |
| Unit Price without VAT: | 116,79000 Kč |
|---|---|
| Unit Price with VAT: | 141,31590 Kč |

