
BA10358F-E2 | |
|---|---|
DigiKey Part Number | BA10358F-E2TR-ND - Tape & Reel (TR) BA10358F-E2CT-ND - Cut Tape (CT) BA10358F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA10358F-E2 |
Description | IC OPAMP GP 2 CIRCUIT 8SOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA10358F-E2 Models |
Category | Current - Supply 700µA |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Not For New Designs | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Gain Bandwidth Product 500 kHz | Supplier Device Package 8-SOP |
Current - Input Bias 45 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM358FJ-GE2 | Rohm Semiconductor | 1 815 | 846-LM358FJ-GE2CT-ND | 11,34000 Kč | Similar |
| LM258ADR | Texas Instruments | 18 209 | 296-15169-1-ND | 6,09000 Kč | Similar |
| LM258ADRG4 | Texas Instruments | 0 | LM258ADRG4-ND | 4,04212 Kč | Similar |
| LM258DG4 | Rochester Electronics, LLC | 676 | 2156-LM258DG4-ND | 13,22875 Kč | Similar |
| LM258DR | Texas Instruments | 31 202 | 296-14591-1-ND | 4,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,42000 Kč | 84,20 Kč |
| 25 | 7,53400 Kč | 188,35 Kč |
| 100 | 6,55980 Kč | 655,98 Kč |
| 250 | 6,09528 Kč | 1 523,82 Kč |
| 500 | 5,81518 Kč | 2 907,59 Kč |
| 1 000 | 5,58442 Kč | 5 584,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,34088 Kč | 13 352,20 Kč |
| 5 000 | 5,19411 Kč | 25 970,55 Kč |
| 7 500 | 5,12060 Kč | 38 404,50 Kč |
| 12 500 | 5,03917 Kč | 62 989,63 Kč |
| 17 500 | 4,99158 Kč | 87 352,65 Kč |
| 25 000 | 4,94581 Kč | 123 645,25 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |


