Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM258ADRG4 | |
|---|---|
DigiKey Part Number | LM258ADRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM258ADRG4 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM258ADRG4 Models |
Category | Current - Supply 500µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 15 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM258ADR | Texas Instruments | 17 909 | 296-15169-1-ND | 6,09000 Kč | MFR Recommended |
| LM358AM/NOPB | Texas Instruments | 4 367 | LM358AMNS/NOPB-ND | 23,52000 Kč | Similar |
| LM358AMX/NOPB | Texas Instruments | 744 | LM358AMX/NOPBCT-ND | 16,59000 Kč | Similar |
| LM358M/NOPB | Texas Instruments | 11 960 | LM358MNS/NOPB-ND | 23,52000 Kč | Similar |
| LM358MX/NOPB | Texas Instruments | 34 413 | LM358MX/NOPBCT-ND | 16,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,85054 Kč | 12 126,35 Kč |
| Unit Price without VAT: | 4,85054 Kč |
|---|---|
| Unit Price with VAT: | 5,86915 Kč |








