
LM2904DT | |
|---|---|
DigiKey Part Number | LM2904DTTR-ND - Tape & Reel (TR) LM2904DTCT-ND - Cut Tape (CT) LM2904DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904DT |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 600µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,76400 Kč | 97,64 Kč |
| 25 | 8,76040 Kč | 219,01 Kč |
| 100 | 7,65380 Kč | 765,38 Kč |
| 250 | 7,12588 Kč | 1 781,47 Kč |
| 500 | 6,80756 Kč | 3 403,78 Kč |
| 1 000 | 6,54571 Kč | 6 545,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,26933 Kč | 15 673,33 Kč |
| 5 000 | 6,10273 Kč | 30 513,65 Kč |
| 7 500 | 6,01929 Kč | 45 144,67 Kč |
| 12 500 | 5,92686 Kč | 74 085,75 Kč |
| 17 500 | 5,87283 Kč | 102 774,53 Kč |
| 25 000 | 5,82086 Kč | 145 521,50 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |



