
LM2904DR2G | |
|---|---|
DigiKey Part Number | LM2904DR2GOSTR-ND - Tape & Reel (TR) LM2904DR2GOSCT-ND - Cut Tape (CT) LM2904DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904DR2G |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2904DR2G Models |
Category | Current - Supply 800µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Gain Bandwidth Product 1 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 45 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 2 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4062-2ARZ | Analog Devices Inc. | 1 577 | 505-ADA4062-2ARZ-ND | 64,88000 Kč | Similar |
| BA2904YF-MGE2 | Rohm Semiconductor | 3 695 | BA2904YF-MGE2CT-ND | 18,06000 Kč | Similar |
| ICL7621BCSA+ | Analog Devices Inc./Maxim Integrated | 143 | ICL7621BCSA+-ND | 271,29000 Kč | Similar |
| LM258DR | Texas Instruments | 20 960 | 296-14591-1-ND | 4,62000 Kč | Similar |
| LM258YDT | STMicroelectronics | 2 500 | 497-10176-2-ND | 4,15710 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 25 | 2,68760 Kč | 67,19 Kč |
| 100 | 2,29510 Kč | 229,51 Kč |
| 250 | 2,10568 Kč | 526,42 Kč |
| 500 | 1,99188 Kč | 995,94 Kč |
| 1 000 | 1,89801 Kč | 1 898,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,74653 Kč | 4 366,32 Kč |
| 5 000 | 1,68858 Kč | 8 442,90 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |











