
MC74VHC1GT04DBVT1G | |
|---|---|
DigiKey Part Number | 488-MC74VHC1GT04DBVT1GTR-ND - Tape & Reel (TR) 488-MC74VHC1GT04DBVT1GCT-ND - Cut Tape (CT) 488-MC74VHC1GT04DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT04DBVT1G |
Description | IC INVERTER 1CH 1-INP SC74A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.28V ~ 0.8V |
Series | Input Logic Level - High 1V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-74A |
Number of Inputs 1 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT1G04GV,125 | Nexperia USA Inc. | 29 863 | 1727-6023-1-ND | 3,99000 Kč | Direct |
| 74HCT1G04GV,125 | Nexperia USA Inc. | 8 344 | 1727-6925-1-ND | 2,52000 Kč | Direct |
| 74HCT1G04GV-Q100H | Nexperia USA Inc. | 2 880 | 1727-74HCT1G04GV-Q100HCT-ND | 2,94000 Kč | Direct |
| SN74AHCT1G04DBVR | Texas Instruments | 76 630 | 296-1112-1-ND | 2,52000 Kč | Direct |
| SN74LV1T04DBVR | Texas Instruments | 11 572 | 296-39208-1-ND | 6,30000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,11300 Kč | 11,13 Kč |
| 25 | 0,95760 Kč | 23,94 Kč |
| 100 | 0,80210 Kč | 80,21 Kč |
| 250 | 0,72652 Kč | 181,63 Kč |
| 500 | 0,68118 Kč | 340,59 Kč |
| 1 000 | 0,64380 Kč | 643,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59725 Kč | 1 791,75 Kč |
| 6 000 | 0,57451 Kč | 3 447,06 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


