Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904DR

DigiKey Part Number
LM2904DRTR-ND - Tape & Reel (TR)
LM2904DRCT-ND - Cut Tape (CT)
LM2904DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2904DR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
1mA
Series
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Not For New Designs
Voltage - Supply Span (Max)
26 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.3V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
700 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
20 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (47)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2904FJ-E2Rohm Semiconductor2 559LM2904FJ-E2CT-ND13,23000 KčSimilar
LM2904DRTexas Instruments35 229296-LM2904DRCT-ND5,04000 KčDirect
LM2904QDRTexas Instruments3 244296-LM2904QDRCT-ND11,34000 KčDirect
LM2904QDRG4Texas Instruments32 500LM2904QDRG4-ND8,81916 KčDirect
LM2904VDR2Gonsemi16 340LM2904VDR2GOSCT-ND5,67000 KčDirect
In-Stock: 3 085
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
108,54600 Kč85,46 Kč
257,65160 Kč191,29 Kč
1006,66690 Kč666,69 Kč
2506,19692 Kč1 549,23 Kč
5005,91262 Kč2 956,31 Kč
1 0005,67849 Kč5 678,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,43160 Kč13 579,00 Kč
5 0005,28280 Kč26 414,00 Kč
7 5005,20829 Kč39 062,17 Kč
12 5005,12571 Kč64 071,38 Kč
17 5005,07745 Kč88 855,38 Kč
25 0005,03100 Kč125 775,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč