LM2904QDRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 33 772
Unit Price: 5,04000 Kč
Datasheet

MFR Recommended


Texas Instruments
In Stock: 3 244
Unit Price: 11,34000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 795
Unit Price: 24,36000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 596
Unit Price: 21,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 478
Unit Price: 21,63000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 483
Unit Price: 16,59000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 12 035
Unit Price: 21,63000 Kč
Datasheet

Direct


Rohm Semiconductor
In Stock: 3 085
Unit Price: 12,18000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 992
Unit Price: 192,55000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 112,39012 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 9 939
Unit Price: 11,97000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 402
Unit Price: 13,23000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 7
Unit Price: 3,99000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 999
Unit Price: 7,56000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904QDRG4

DigiKey Part Number
LM2904QDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2904QDRG4
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2904QDRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
500µA (x2 Channels)
Mfr
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
3 V
Part Status
Obsolete
Voltage - Supply Span (Max)
26 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.3V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
700 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
20 nA
Base Product Number
Voltage - Input Offset
3 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2904DGKRTexas Instruments33 772296-17931-1-ND5,04000 KčMFR Recommended
LM2904QDRTexas Instruments3 244296-LM2904QDRCT-ND11,34000 KčMFR Recommended
LM2904M/NOPBTexas Instruments3 795LM2904MNS/NOPB-ND24,36000 KčSimilar
LM2904MX/NOPBTexas Instruments6 596LM2904MX/NOPBCT-ND21,00000 KčSimilar
LM358AM/NOPBTexas Instruments4 478LM358AMNS/NOPB-ND21,63000 KčSimilar
Obsolete
Marketplace Stock: 32 500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

32 500In Stock
Ships from Rochester Electronics, LLC