
LM2904M/NOPB | |
|---|---|
DigiKey Part Number | LM2904MNS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2904M/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2904M/NOPB Models |
Category | Current - Supply 1mA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Gain Bandwidth Product 1 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 45 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 2 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2904AVQDR | Texas Instruments | 63 430 | 296-39003-1-ND | 11,76000 Kč | Similar |
| LM2904AVQDRG4Q1 | Texas Instruments | 35 624 | 296-24707-1-ND | 15,12000 Kč | Similar |
| LM2904QDRG4 | Texas Instruments | 32 500 | LM2904QDRG4-ND | 8,81916 Kč | Similar |
| LM2904QDRG4Q1 | Texas Instruments | 11 849 | 296-24708-1-ND | 12,18000 Kč | Similar |
| LM2904VQDRG4Q1 | Texas Instruments | 668 | 296-49695-1-ND | 12,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 17,63800 Kč | 176,38 Kč |
| 95 | 14,13053 Kč | 1 342,40 Kč |
| 190 | 13,42768 Kč | 2 551,26 Kč |
| 285 | 13,07551 Kč | 3 726,52 Kč |
| 570 | 12,55902 Kč | 7 158,64 Kč |
| 1 045 | 12,18306 Kč | 12 731,30 Kč |
| 2 565 | 11,73137 Kč | 30 090,96 Kč |
| 5 035 | 11,45965 Kč | 57 699,34 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |




