Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904VQDRG4Q1

DigiKey Part Number
296-49695-2-ND - Tape & Reel (TR)
296-49695-1-ND - Cut Tape (CT)
296-49695-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2904VQDRG4Q1
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2904VQDRG4Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
30 mA
Mfr
Voltage - Supply Span (Min)
3 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
26 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Amplifier Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Slew Rate
0.3V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
700 kHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
20 nA
Supplier Device Package
8-SOIC
Voltage - Input Offset
3 mV
Base Product Number
Current - Supply
500µA (x2 Channels)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2904M/NOPBTexas Instruments5 775LM2904MNS/NOPB-ND24,36000 KčSimilar
LM2904MX/NOPBTexas Instruments6 216LM2904MX/NOPBCT-ND21,00000 KčSimilar
LM358AM/NOPBTexas Instruments4 403LM358AMNS/NOPB-ND21,63000 KčSimilar
LM358AMX/NOPBTexas Instruments2 094LM358AMX/NOPBCT-ND16,59000 KčSimilar
LM358M/NOPBTexas Instruments12 004LM358MNS/NOPB-ND21,63000 KčSimilar
In-Stock: 668
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
108,65100 Kč86,51 Kč
257,73560 Kč193,39 Kč
1006,74040 Kč674,04 Kč
2506,26412 Kč1 566,03 Kč
5005,97730 Kč2 988,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,33215 Kč13 330,38 Kč
5 0005,18634 Kč25 931,70 Kč
7 5005,11329 Kč38 349,68 Kč
12 5005,03240 Kč62 905,00 Kč
17 5004,98509 Kč87 239,07 Kč
25 0004,93964 Kč123 491,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč