
LM2904MX/NOPB | |
|---|---|
DigiKey Part Number | LM2904MX/NOPBTR-ND - Tape & Reel (TR) LM2904MX/NOPBCT-ND - Cut Tape (CT) LM2904MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904MX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2904MX/NOPB Models |
Category | Current - Supply 1mA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Gain Bandwidth Product 1 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 45 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 2 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2904AVQDR | Texas Instruments | 63 430 | 296-39003-1-ND | 11,76000 Kč | Similar |
| LM2904AVQDRG4Q1 | Texas Instruments | 35 624 | 296-24707-1-ND | 15,12000 Kč | Similar |
| LM2904QDRG4 | Texas Instruments | 32 500 | LM2904QDRG4-ND | 8,81916 Kč | Similar |
| LM2904QDRG4Q1 | Texas Instruments | 11 849 | 296-24708-1-ND | 12,18000 Kč | Similar |
| LM2904VQDRG4Q1 | Texas Instruments | 668 | 296-49695-1-ND | 12,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 15,01400 Kč | 150,14 Kč |
| 25 | 13,54800 Kč | 338,70 Kč |
| 100 | 11,92480 Kč | 1 192,48 Kč |
| 250 | 11,15328 Kč | 2 788,32 Kč |
| 500 | 10,68756 Kč | 5 343,78 Kč |
| 1 000 | 10,37700 Kč | 10 377,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,89963 Kč | 24 749,08 Kč |
| 5 000 | 9,65585 Kč | 48 279,25 Kč |
| 7 500 | 9,53368 Kč | 71 502,60 Kč |
| 12 500 | 9,39844 Kč | 117 480,50 Kč |
| 17 500 | 9,31936 Kč | 163 088,80 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |


