
LM2904QDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-24708-2-ND - Tape & Reel (TR) 296-24708-1-ND - Cut Tape (CT) 296-24708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904QDRG4Q1 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2904QDRG4Q1 Models |
Category | Current - Output / Channel 30 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 26 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 0.3V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 700 kHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 3 mV | Base Product Number |
Current - Supply 500µA (x2 Channels) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 25 | 7,73560 Kč | 193,39 Kč |
| 100 | 6,74040 Kč | 674,04 Kč |
| 250 | 6,26412 Kč | 1 566,03 Kč |
| 500 | 5,97730 Kč | 2 988,65 Kč |
| 1 000 | 5,74127 Kč | 5 741,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,49207 Kč | 13 730,17 Kč |
| 5 000 | 5,34189 Kč | 26 709,45 Kč |
| 7 500 | 5,26672 Kč | 39 500,40 Kč |
| 12 500 | 5,18336 Kč | 64 792,00 Kč |
| 17 500 | 5,13466 Kč | 89 856,55 Kč |
| 25 000 | 5,08783 Kč | 127 195,75 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |





