Similar
Similar
Similar
Similar
Similar
Similar
Similar

DMNH6008SCTQ | |
|---|---|
DigiKey Part Number | DMNH6008SCTQDI-ND |
Manufacturer | |
Manufacturer Product Number | DMNH6008SCTQ |
Description | MOSFET N-CH 60V 130A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 130A (Tc) 210W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMNH6008SCTQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 10 V |
Mfr | Vgs (Max) 20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2596 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 210W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-220-3 |
Rds On (Max) @ Id, Vgs 8mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT2610L | Alpha & Omega Semiconductor Inc. | 0 | AOT2610L-ND | 15,16602 Kč | Similar |
| CSD18534KCS | Texas Instruments | 1 431 | 296-35012-ND | 44,31000 Kč | Similar |
| FDP75N08A | onsemi | 0 | FDP75N08A-ND | 0,00000 Kč | Similar |
| HUF75344P3 | onsemi | 527 | HUF75344P3FS-ND | 83,36000 Kč | Similar |
| IPP80N06S2L11AKSA1 | Infineon Technologies | 0 | IPP80N06S2L11AKSA1-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 50 | 29,72480 Kč | 1 486,24 Kč |
| 100 | 26,74940 Kč | 2 674,94 Kč |
| 500 | 21,52840 Kč | 10 764,20 Kč |
| 1 000 | 19,85046 Kč | 19 850,46 Kč |
| 2 000 | 18,43971 Kč | 36 879,42 Kč |
| 5 000 | 16,91414 Kč | 84 570,70 Kč |
| 10 000 | 16,53593 Kč | 165 359,30 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |














