STP80NF55-08AG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 527
Unit Price: 83,36000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 72,86000 Kč
Datasheet
N-Channel 55 V 80A (Tc) 300W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 55 V 80A (Tc) 300W (Tc) Through Hole TO-220
Motor Control in Electric Vehicles

STP80NF55-08AG

DigiKey Part Number
497-17149-ND
Manufacturer
Manufacturer Product Number
STP80NF55-08AG
Description
MOSFET N-CHANNEL 55V 80A TO220
Customer Reference
Detailed Description
N-Channel 55 V 80A (Tc) 300W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP80NF55-08AG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
112 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3740 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes