


1N4148WSQ-13-F | |
|---|---|
DigiKey Part Number | 31-1N4148WSQ-13-FTR-ND - Tape & Reel (TR) 31-1N4148WSQ-13-FCT-ND - Cut Tape (CT) 31-1N4148WSQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WSQ-13-F |
Description | DIODE STANDARD 75V 150MA SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 100 | 1,22000 Kč | 122,00 Kč |
| 500 | 0,88318 Kč | 441,59 Kč |
| 1 000 | 0,77357 Kč | 773,57 Kč |
| 2 000 | 0,68065 Kč | 1 361,30 Kč |
| 5 000 | 0,57971 Kč | 2 898,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,51712 Kč | 5 171,20 Kč |
| 20 000 | 0,46435 Kč | 9 287,00 Kč |
| 30 000 | 0,43743 Kč | 13 122,90 Kč |
| 50 000 | 0,40716 Kč | 20 358,00 Kč |
| 70 000 | 0,38922 Kč | 27 245,40 Kč |
| 100 000 | 0,37178 Kč | 37 178,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |








