Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904QDRG4Q1

DigiKey Part Number
296-24708-2-ND - Tape & Reel (TR)
296-24708-1-ND - Cut Tape (CT)
296-24708-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2904QDRG4Q1
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2904QDRG4Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
30 mA
Mfr
Voltage - Supply Span (Min)
3 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
26 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Amplifier Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Slew Rate
0.3V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
700 kHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
20 nA
Supplier Device Package
8-SOIC
Voltage - Input Offset
3 mV
Base Product Number
Current - Supply
500µA (x2 Channels)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 849
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
108,65100 Kč86,51 Kč
257,73560 Kč193,39 Kč
1006,74040 Kč674,04 Kč
2506,26412 Kč1 566,03 Kč
5005,97730 Kč2 988,65 Kč
1 0005,74127 Kč5 741,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,49207 Kč13 730,17 Kč
5 0005,34189 Kč26 709,45 Kč
7 5005,26672 Kč39 500,40 Kč
12 5005,18336 Kč64 792,00 Kč
17 5005,13466 Kč89 856,55 Kč
25 0005,08783 Kč127 195,75 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč