
CSD18534KCS | |
|---|---|
DigiKey Part Number | 296-35012-ND |
Manufacturer | |
Manufacturer Product Number | CSD18534KCS |
Description | MOSFET N-CH 60V 45A/100A TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 45A (Ta), 100A (Tc) 107W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | CSD18534KCS Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1880 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 107W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9.5mOhm @ 40A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 50 | 21,32980 Kč | 1 066,49 Kč |
| 100 | 19,08930 Kč | 1 908,93 Kč |
| 500 | 15,15048 Kč | 7 575,24 Kč |
| 1 000 | 13,88388 Kč | 13 883,88 Kč |
| 2 000 | 12,81865 Kč | 25 637,30 Kč |
| 5 000 | 11,66645 Kč | 58 332,25 Kč |
| 10 000 | 10,95489 Kč | 109 548,90 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |

