
LM2904AVQDR | |
|---|---|
DigiKey Part Number | 296-39003-2-ND - Tape & Reel (TR) 296-39003-1-ND - Cut Tape (CT) 296-39003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904AVQDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2904AVQDR Models |
Category | Current - Supply 500µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,33600 Kč | 83,36 Kč |
| 25 | 7,45000 Kč | 186,25 Kč |
| 100 | 6,48840 Kč | 648,84 Kč |
| 250 | 6,02812 Kč | 1 507,03 Kč |
| 500 | 5,75010 Kč | 2 875,05 Kč |
| 1 000 | 5,52163 Kč | 5 521,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,28041 Kč | 13 201,02 Kč |
| 5 000 | 5,13493 Kč | 25 674,65 Kč |
| 7 500 | 5,06217 Kč | 37 966,28 Kč |
| 12 500 | 4,98146 Kč | 62 268,25 Kč |
| 17 500 | 4,93431 Kč | 86 350,43 Kč |
| 25 000 | 4,88896 Kč | 122 224,00 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

