
LM2904AVQDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-24707-2-ND - Tape & Reel (TR) 296-24707-1-ND - Cut Tape (CT) 296-24707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904AVQDRG4Q1 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2904AVQDRG4Q1 Models |
Category | Current - Output / Channel 30 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 26 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 0.3V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 700 kHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 1 mV | Base Product Number |
Current - Supply 500µA (x2 Channels) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,66700 Kč | 106,67 Kč |
| 25 | 9,58360 Kč | 239,59 Kč |
| 100 | 8,38030 Kč | 838,03 Kč |
| 250 | 7,80788 Kč | 1 951,97 Kč |
| 500 | 7,46268 Kč | 3 731,34 Kč |
| 1 000 | 7,17859 Kč | 7 178,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,87852 Kč | 17 196,30 Kč |
| 5 000 | 6,69777 Kč | 33 488,85 Kč |
| 7 500 | 6,60723 Kč | 49 554,23 Kč |
| 12 500 | 6,50693 Kč | 81 336,62 Kč |
| 17 500 | 6,44833 Kč | 112 845,78 Kč |
| 25 000 | 6,39193 Kč | 159 798,25 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

