Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904DGKR

DigiKey Part Number
296-17931-2-ND - Tape & Reel (TR)
296-17931-1-ND - Cut Tape (CT)
296-17931-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2904DGKR
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2904DGKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
500µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
26 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Push-Pull
Mounting Type
Surface Mount
Slew Rate
0.3V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
700 kHz
Supplier Device Package
8-VSSOP
Current - Input Bias
20 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BA2904FVM-TRRohm Semiconductor1 674BA2904FVMCT-ND13,14000 KčSimilar
BA2904SFVM-TRRohm Semiconductor2 034BA2904SFVMCT-ND11,26000 KčSimilar
LM2904ADMR2Gonsemi6 311LM2904ADMR2GOSCT-ND5,42000 KčSimilar
LM2904DMR2Gonsemi29 050LM2904DMR2GOSCT-ND5,63000 KčSimilar
LM2904FVJ-E2Rohm Semiconductor4 845LM2904FVJ-E2CT-ND12,72000 KčSimilar
In-Stock: 1 031
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
103,77500 Kč37,75 Kč
253,34520 Kč83,63 Kč
1002,86970 Kč286,97 Kč
2502,64032 Kč660,08 Kč
5002,50224 Kč1 251,12 Kč
1 0002,38879 Kč2 388,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,26891 Kč5 672,27 Kč
5 0002,19658 Kč10 982,90 Kč
7 5002,16041 Kč16 203,08 Kč
12 5002,12032 Kč26 504,00 Kč
17 5002,09687 Kč36 695,22 Kč
25 0002,07432 Kč51 858,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč