
LM2904FVJ-E2 | |
|---|---|
DigiKey Part Number | LM2904FVJ-E2TR-ND - Tape & Reel (TR) LM2904FVJ-E2CT-ND - Cut Tape (CT) LM2904FVJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904FVJ-E2 |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | LM2904FVJ-E2 Models |
Category | Current - Supply 600µA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Not For New Designs | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 800 kHz | Supplier Device Package 8-TSSOP-BJ |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2904FVM-GTR | Rohm Semiconductor | 3 371 | LM2904FVM-GTRCT-ND | 13,14000 Kč | MFR Recommended |
| ADA4062-2ARMZ | Analog Devices Inc. | 565 | 505-ADA4062-2ARMZ-ND | 57,56000 Kč | Similar |
| ADA4062-2ARMZ-R7 | Analog Devices Inc. | 5 738 | 505-ADA4062-2ARMZ-R7CT-ND | 57,56000 Kč | Similar |
| ADA4062-2ARMZ-RL | Analog Devices Inc. | 0 | ADA4062-2ARMZ-RLTR-ND | 29,98395 Kč | Similar |
| AS358MMTR-G1 | Diodes Incorporated | 700 | AS358MMTR-G1DICT-ND | 3,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 9,01000 Kč | 90,10 Kč |
| 25 | 8,08360 Kč | 202,09 Kč |
| 100 | 7,05120 Kč | 705,12 Kč |
| 250 | 6,55948 Kč | 1 639,87 Kč |
| 500 | 6,26332 Kč | 3 131,66 Kč |
| 1 000 | 6,16655 Kč | 6 166,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,16656 Kč | 15 416,40 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |

