
LM2904AS-13 | |
|---|---|
DigiKey Part Number | 31-LM2904AS-13TR-ND - Tape & Reel (TR) 31-LM2904AS-13CT-ND - Cut Tape (CT) 31-LM2904AS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904AS-13 |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
Category | Current - Supply 700µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-SO |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1464CS8#PBF | Analog Devices Inc. | 1 113 | LT1464CS8#PBF-ND | 168,19000 Kč | Similar |
| NCV20072DR2G | onsemi | 32 073 | NCV20072DR2GOSCT-ND | 11,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,73000 Kč | 27,30 Kč |
| 25 | 2,41040 Kč | 60,26 Kč |
| 100 | 2,04730 Kč | 204,73 Kč |
| 250 | 1,87640 Kč | 469,10 Kč |
| 500 | 1,77350 Kč | 886,75 Kč |
| 1 000 | 1,68845 Kč | 1 688,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,59862 Kč | 3 996,55 Kč |
| 5 000 | 1,54449 Kč | 7 722,45 Kč |
| 7 500 | 1,51737 Kč | 11 380,28 Kč |
| 12 500 | 1,48735 Kč | 18 591,88 Kč |
| 17 500 | 1,46979 Kč | 25 721,32 Kč |
| 25 000 | 1,45290 Kč | 36 322,50 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

