J-FET Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1464CS8#PBF

DigiKey Part Number
LT1464CS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1464CS8#PBF
Description
IC OPAMP JFET 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1464CS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
600 µV
Mfr
Current - Supply
145µA (x2 Channels)
Series
Voltage - Supply Span (Min)
10 V
Packaging
Tube
Voltage - Supply Span (Max)
30 V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.9V/µs
Supplier Device Package
8-SO
Gain Bandwidth Product
1 MHz
Base Product Number
Current - Input Bias
0.5 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM258AYDTSTMicroelectronics7 500497-10207-1-ND1,73000 KčSimilar
LM258DRTexas Instruments20 960296-14591-1-ND0,95000 KčSimilar
LM2904AYDTSTMicroelectronics3 999497-11014-1-ND1,56000 KčSimilar
LM358AMRochester Electronics, LLC10 8382156-LM358AM-TI-ND5,89559 KčSimilar
LM358MXTexas Instruments6296-LM358MXCT-ND7,15000 KčSimilar
In-Stock: 1 113
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1168,19000 Kč168,19 Kč
10130,06200 Kč1 300,62 Kč
25120,55360 Kč3 013,84 Kč
100110,09250 Kč11 009,25 Kč
300104,25647 Kč31 276,94 Kč
500102,09858 Kč51 049,29 Kč
1 00099,62501 Kč99 625,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:168,19000 Kč
Unit Price with VAT:203,50990 Kč