LM358AM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4 403
Unit Price: 21,63000 Kč
Datasheet

MFR Recommended


Texas Instruments
In Stock: 2 094
Unit Price: 16,59000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 9 929
Unit Price: 11,97000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 423
Unit Price: 11,13000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 402
Unit Price: 13,23000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 076
Unit Price: 47,25000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 138 688
Unit Price: 32,55000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 583
Unit Price: 7,14000 Kč
Datasheet

Similar


onsemi
In Stock: 18 746
Unit Price: 5,67000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 999
Unit Price: 7,56000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 085
Unit Price: 12,18000 Kč
Datasheet

Similar


onsemi
In Stock: 58 771
Unit Price: 4,41000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 10 957
Unit Price: 14,28000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358AM

DigiKey Part Number
LM358AM-ND
Manufacturer
Manufacturer Product Number
LM358AM
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM358AM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1mA
Mfr
Current - Output / Channel
30 mA
Packaging
Tube
Voltage - Supply Span (Min)
3 V
Part Status
Obsolete
Voltage - Supply Span (Max)
32 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Gain Bandwidth Product
1 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
45 nA
Supplier Device Package
8-SOIC
Voltage - Input Offset
2 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM358AM/NOPBTexas Instruments4 403LM358AMNS/NOPB-ND21,63000 KčDirect
LM358AMX/NOPBTexas Instruments2 094LM358AMX/NOPBCT-ND16,59000 KčMFR Recommended
BA10358F-E2Rohm Semiconductor9 929BA10358F-E2CT-ND11,97000 KčSimilar
BA2904F-E2Rohm Semiconductor2 423BA2904F-E2CT-ND11,13000 KčSimilar
BA2904SF-E2Rohm Semiconductor2 402BA2904SF-E2CT-ND13,23000 KčSimilar
Obsolete
Marketplace Stock: 10 838 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

10 838In Stock
Ships from Rochester Electronics, LLC