
LM358MX | |
|---|---|
DigiKey Part Number | 296-LM358MXTR-ND - Tape & Reel (TR) 296-LM358MXCT-ND - Cut Tape (CT) 296-LM358MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358MX |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM358MX Models |
Category | Current - Output / Channel 30 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 32 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 45 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 2 mV | Base Product Number |
Current - Supply 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM358MX/NOPB | Texas Instruments | 4 589 | LM358MX/NOPBCT-ND | 16,80000 Kč | Direct |
| LM358S-13 | Diodes Incorporated | 22 775 | LM358S-13DICT-ND | 4,62000 Kč | Direct |
| BA10358F-E2 | Rohm Semiconductor | 9 929 | BA10358F-E2CT-ND | 11,97000 Kč | Similar |
| BA2904F-E2 | Rohm Semiconductor | 2 423 | BA2904F-E2CT-ND | 11,13000 Kč | Similar |
| BA2904SF-E2 | Rohm Semiconductor | 2 402 | BA2904SF-E2CT-ND | 13,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,78329 Kč | 44 458,23 Kč |
| 5 000 | 17,31126 Kč | 86 556,30 Kč |
| 7 500 | 17,07476 Kč | 128 060,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 25,32400 Kč | 253,24 Kč |
| 25 | 23,00560 Kč | 575,14 Kč |
| 100 | 20,45840 Kč | 2 045,84 Kč |
| 250 | 19,24508 Kč | 4 811,27 Kč |
| 500 | 18,51394 Kč | 9 256,97 Kč |
| 1 000 | 17,91213 Kč | 17 912,13 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |


