
LM358M | |
|---|---|
DigiKey Part Number | 2156-LM358M-600039-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | LM358M |
Description | LM358-N LOW POWER DUAL OPERATION |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM358M Models |
Category | Current - Supply 750µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Series | Voltage - Supply Span (Min) 3 V |
Packaging Bulk | Voltage - Supply Span (Max) 32 V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Output Type Push-Pull | Mounting Type Surface Mount |
Current - Input Bias 45 nA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input Offset 2 mV | Supplier Device Package 8-SOIC |
| Bulk: | 9690 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 28,55727 Kč | 6 282,60 Kč |
| Unit Price without VAT: | 28,55727 Kč |
|---|---|
| Unit Price with VAT: | 34,55430 Kč |






