
LM358A-SR | |
|---|---|
DigiKey Part Number | 5503-LM358A-SRTR-ND - Tape & Reel (TR) 5503-LM358A-SRCT-ND - Cut Tape (CT) 5503-LM358A-SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358A-SR |
Description | IC OPAMP 2 CIRCUIT 8-SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | LM358A-SR Models |
Category | Current - Input Bias 60 pA |
Mfr | Voltage - Input Offset 100 µV |
Series | Current - Supply 110µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 900 kHz | Supplier Device Package 8-SOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2904AS-13 | Diodes Incorporated | 7 | 31-LM2904AS-13CT-ND | 3,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 25 | 1,49520 Kč | 37,38 Kč |
| 100 | 1,26200 Kč | 126,20 Kč |
| 250 | 1,14900 Kč | 287,25 Kč |
| 500 | 1,08140 Kč | 540,70 Kč |
| 1 000 | 1,02533 Kč | 1 025,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,94139 Kč | 3 765,56 Kč |
| 8 000 | 0,91021 Kč | 7 281,68 Kč |
| 12 000 | 0,89459 Kč | 10 735,08 Kč |
| 20 000 | 0,87728 Kč | 17 545,60 Kč |
| 28 000 | 0,86716 Kč | 24 280,48 Kč |
| 40 000 | 0,85743 Kč | 34 297,20 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |





