Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM321A-TR

DigiKey Part Number
5503-LM321A-TR-ND - Tape & Reel (TR)
5503-LM321A-TRCT-ND - Cut Tape (CT)
5503-LM321A-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM321A-TR
Description
IC OPAMP 1 CIRCUIT SOT-23-5
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM321A-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
60 pA
Mfr
Voltage - Input Offset
100 µV
Series
Current - Supply
150µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Single Ended, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.5V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
900 kHz
Supplier Device Package
SOT-23-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 169
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,82700 Kč18,27 Kč
251,58760 Kč39,69 Kč
1001,34180 Kč134,18 Kč
2501,22292 Kč305,73 Kč
5001,15154 Kč575,77 Kč
1 0001,09232 Kč1 092,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,01945 Kč3 058,35 Kč
6 0000,98379 Kč5 902,74 Kč
9 0000,96593 Kč8 693,37 Kč
15 0000,94614 Kč14 192,10 Kč
21 0000,93457 Kč19 625,97 Kč
30 0000,92344 Kč27 703,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč