
LM321AW-S5TR | |
|---|---|
DigiKey Part Number | 5503-LM321AW-S5TR-ND - Tape & Reel (TR) 5503-LM321AW-S5TRCT-ND - Cut Tape (CT) 5503-LM321AW-S5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM321AW-S5TR |
Description | IC OPAMP 1 CIRCUIT SOT-23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM321AW-S5TR Models |
Category | Current - Input Bias 60 pA |
Mfr | Voltage - Input Offset 100 µV |
Series | Current - Supply 150µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 900 kHz | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,65900 Kč | 16,59 Kč |
| 25 | 1,45320 Kč | 36,33 Kč |
| 100 | 1,22210 Kč | 122,21 Kč |
| 250 | 1,11204 Kč | 278,01 Kč |
| 500 | 1,04612 Kč | 523,06 Kč |
| 1 000 | 0,99174 Kč | 991,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,92461 Kč | 2 773,83 Kč |
| 6 000 | 0,89172 Kč | 5 350,32 Kč |
| 9 000 | 0,87522 Kč | 7 876,98 Kč |
| 15 000 | 0,85698 Kč | 12 854,70 Kč |
| 21 000 | 0,84631 Kč | 17 772,51 Kč |
| 30 000 | 0,83605 Kč | 25 081,50 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |






