
LM331AU-S5TR | |
|---|---|
DigiKey Part Number | 5503-LM331AU-S5TR-ND - Tape & Reel (TR) 5503-LM331AU-S5TRCT-ND - Cut Tape (CT) 5503-LM331AU-S5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM331AU-S5TR |
Description | GENERAL PURPOSE COMPARATOR, OPEN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential Open-Collector, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM331AU-S5TR Models |
Category | Voltage - Supply, Single/Dual (±) 2.5V ~ 36V, ±1.25V ~ 18V |
Manufacturer 3PEAK | Voltage - Input Offset (Max) 6mV @ 5V |
Series | Current - Input Bias (Max) 0.004µA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 300µA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Differential | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package SOT-23-5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM331A-S5TR | 3PEAK | 3 934 | 5503-LM331A-S5TRCT-ND | 1,22000 Kč | Parametric Equivalent |
| LM331AU2-S5TR | 3PEAK | 3 289 | 5503-LM331AU2-S5TRCT-ND | 1,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,44900 Kč | 14,49 Kč |
| 25 | 1,26000 Kč | 31,50 Kč |
| 100 | 1,06040 Kč | 106,04 Kč |
| 250 | 0,96340 Kč | 240,85 Kč |
| 500 | 0,90502 Kč | 452,51 Kč |
| 1 000 | 0,85693 Kč | 856,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,79757 Kč | 2 392,71 Kč |
| 6 000 | 0,76846 Kč | 4 610,76 Kč |
| 9 000 | 0,75390 Kč | 6 785,10 Kč |
| 15 000 | 0,73776 Kč | 11 066,40 Kč |
| 21 000 | 0,72833 Kč | 15 294,93 Kč |
| 30 000 | 0,71925 Kč | 21 577,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










