Comparator Differential Open-Collector, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM331A-S5TR

DigiKey Part Number
5503-LM331A-S5TR-ND - Tape & Reel (TR)
5503-LM331A-S5TRCT-ND - Cut Tape (CT)
5503-LM331A-S5TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM331A-S5TR
Description
GENERAL PURPOSE COMPARATOR, OPEN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Comparator Differential Open-Collector, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM331A-S5TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single/Dual (±)
2.5V ~ 36V, ±1.25V ~ 18V
Manufacturer
3PEAK
Voltage - Input Offset (Max)
6mV @ 5V
Series
Current - Input Bias (Max)
0.004µA @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
300µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Differential
Package / Case
SC-74A, SOT-753
Number of Elements
1
Mounting Type
Surface Mount
Output Type
Open-Collector, Rail-to-Rail
Supplier Device Package
SOT-23-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 934
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,76400 Kč17,64 Kč
251,54560 Kč38,64 Kč
1001,30190 Kč130,19 Kč
2501,18596 Kč296,49 Kč
5001,11626 Kč558,13 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,95912 Kč2 877,36 Kč
6 0000,92538 Kč5 552,28 Kč
9 0000,90847 Kč8 176,23 Kč
15 0000,88976 Kč13 346,40 Kč
21 0000,87881 Kč18 455,01 Kč
30 0000,86828 Kč26 048,40 Kč
75 0000,84562 Kč63 421,50 Kč
150 0000,83196 Kč124 794,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč