
NCS2250SQ2T2G | |
|---|---|
DigiKey Part Number | NCS2250SQ2T2GOSTR-ND - Tape & Reel (TR) NCS2250SQ2T2GOSCT-ND - Cut Tape (CT) NCS2250SQ2T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS2250SQ2T2G |
Description | IC COMPARATOR 1 GEN PUR SC88A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NCS2250SQ2T2G Models |
Category | Current - Output (Typ) 48mA |
Manufacturer onsemi | Current - Quiescent (Max) 200µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 81dB CMRR, 88dB PSRR |
Part Status Active | Propagation Delay (Max) 64ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C (TA) |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Voltage - Input Offset (Max) 6mV @ 5V | Base Product Number |
Current - Input Bias (Max) 20pA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,43300 Kč | 74,33 Kč |
| 25 | 6,65200 Kč | 166,30 Kč |
| 100 | 5,78070 Kč | 578,07 Kč |
| 250 | 5,36540 Kč | 1 341,35 Kč |
| 500 | 5,11512 Kč | 2 557,56 Kč |
| 1 000 | 4,95406 Kč | 4 954,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,65421 Kč | 13 962,63 Kč |
| 6 000 | 4,52951 Kč | 27 177,06 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |









