Comparator Standard (General Purpose) Open-Collector SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS331KTR-G1

DigiKey Part Number
31-AS331KTR-G1TR-ND - Tape & Reel (TR)
31-AS331KTR-G1CT-ND - Cut Tape (CT)
31-AS331KTR-G1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS331KTR-G1
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Diodes Incorporated
Current - Output (Typ)
16mA @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
1mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Standard (General Purpose)
Package / Case
SC-74A, SOT-753
Number of Elements
1
Mounting Type
Surface Mount
Output Type
Open-Collector
Supplier Device Package
SOT-23-5
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Base Product Number
Voltage - Input Offset (Max)
5mV @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 795
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,44400 Kč34,44 Kč
253,04880 Kč76,22 Kč
1002,60800 Kč260,80 Kč
2502,39712 Kč599,28 Kč
5002,26988 Kč1 134,94 Kč
1 0002,16510 Kč2 165,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,03576 Kč6 107,28 Kč
6 0001,97245 Kč11 834,70 Kč
9 0001,94073 Kč17 466,57 Kč
15 0001,90560 Kč28 584,00 Kč
21 0001,88506 Kč39 586,26 Kč
30 0001,86531 Kč55 959,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč