ACMS-Q3225-101-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACMS-Q3225-101-T
Basics of Inductors

ACMS-Q3225-101-T

DigiKey Part Number
535-ACMS-Q3225-101-TTR-ND - Tape & Reel (TR)
535-ACMS-Q3225-101-TCT-ND - Cut Tape (CT)
535-ACMS-Q3225-101-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACMS-Q3225-101-T
Description
CMC 100UH 150MA 2LN 5.1KOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.1 kOhms @ 10 MHz 150mA DCR 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
5.1 kOhms @ 10 MHz
Inductance @ Frequency
100 µH @ 100 kHz
Current Rating (Max)
150mA
DC Resistance (DCR) (Max)
1.5Ohm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height (Max)
0.098" (2.50mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 917
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,00000 Kč12,00 Kč
109,83000 Kč98,30 Kč
1008,08110 Kč808,11 Kč
1 0006,44130 Kč6 441,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,88243 Kč11 764,86 Kč
4 0005,81791 Kč23 271,64 Kč
6 0005,71059 Kč34 263,54 Kč
10 0005,46946 Kč54 694,60 Kč
14 0005,31639 Kč74 429,46 Kč
20 0005,26250 Kč105 250,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,00000 Kč
Unit Price with VAT:14,52000 Kč