
LM358S-13 | |
|---|---|
DigiKey Part Number | LM358S-13DITR-ND - Tape & Reel (TR) LM358S-13DICT-ND - Cut Tape (CT) LM358S-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358S-13 |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Differential 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM358S-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential | |
Slew Rate | - | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 25 | 2,65400 Kč | 66,35 Kč |
| 100 | 2,26150 Kč | 226,15 Kč |
| 250 | 2,07544 Kč | 518,86 Kč |
| 500 | 1,96332 Kč | 981,66 Kč |
| 1 000 | 1,87113 Kč | 1 871,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,77383 Kč | 4 434,57 Kč |
| 5 000 | 1,71512 Kč | 8 575,60 Kč |
| 7 500 | 1,68572 Kč | 12 642,90 Kč |
| 12 500 | 1,65315 Kč | 20 664,38 Kč |
| 17 500 | 1,63411 Kč | 28 596,92 Kč |
| 25 000 | 1,61580 Kč | 40 395,00 Kč |
| 62 500 | 1,57638 Kč | 98 523,75 Kč |
| 125 000 | 1,55263 Kč | 194 078,75 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |



